
STTH810FP | |
|---|---|
DigiKey Part Number | 497-7609-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH810FP |
Description | DIODE STD 1000V 8A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH810FP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-220FPAC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 50 | 0,60660 € | 30,33 € |
| 100 | 0,53970 € | 53,97 € |
| 500 | 0,42198 € | 210,99 € |
| 1.000 | 0,38408 € | 384,08 € |
| 2.000 | 0,35221 € | 704,42 € |
| 5.000 | 0,31772 € | 1.588,60 € |
| 10.000 | 0,29641 € | 2.964,10 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

