
STTH806DIRG | |
|---|---|
DigiKey Part Number | 497-7608-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH806DIRG |
Description | DIODE STD 600V 8A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH806DIRG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 50 | 0,86800 € | 43,40 € |
| 100 | 0,77660 € | 77,66 € |
| 500 | 0,61634 € | 308,17 € |
| 1.000 | 0,56477 € | 564,77 € |
| 2.000 | 0,52141 € | 1.042,82 € |
| 5.000 | 0,47449 € | 2.372,45 € |
| 10.000 | 0,44552 € | 4.455,20 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

