


STTH803G-TR | |
|---|---|
DigiKey Part Number | 497-4417-2-ND - Tape & Reel (TR) 497-4417-1-ND - Cut Tape (CT) 497-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH803G-TR |
Description | DIODE STANDARD 300V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH803G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,61570 € | 61,57 € |
| 500 | 0,48396 € | 241,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44157 € | 441,57 € |
| 2.000 | 0,40592 € | 811,84 € |
| 3.000 | 0,38775 € | 1.163,25 € |
| 5.000 | 0,36734 € | 1.836,70 € |
| 7.000 | 0,35526 € | 2.486,82 € |
| 10.000 | 0,34352 € | 3.435,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


