
STTH803D | |
|---|---|
DigiKey Part Number | 497-7607-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH803D |
Description | DIODE STANDARD 300V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH803D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 50 | 0,66760 € | 33,38 € |
| 100 | 0,59480 € | 59,48 € |
| 500 | 0,46686 € | 233,43 € |
| 1.000 | 0,42569 € | 425,69 € |
| 2.000 | 0,39107 € | 782,14 € |
| 5.000 | 0,35361 € | 1.768,05 € |
| 10.000 | 0,33047 € | 3.304,70 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

