


STTH802G-TR | |
|---|---|
DigiKey Part Number | 497-7606-2-ND - Tape & Reel (TR) 497-7606-1-ND - Cut Tape (CT) 497-7606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802G-TR |
Description | DIODE STANDARD 200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,48810 € | 48,81 € |
| 500 | 0,38116 € | 190,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31813 € | 318,13 € |
| 2.000 | 0,30724 € | 614,48 € |
| 3.000 | 0,30296 € | 908,88 € |
| 5.000 | 0,29461 € | 1.473,05 € |
| 7.000 | 0,27654 € | 1.935,78 € |
| 10.000 | 0,26699 € | 2.669,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

