


STTH802G-TR | |
|---|---|
DigiKey Part Number | 497-7606-2-ND - Tape & Reel (TR) 497-7606-1-ND - Cut Tape (CT) 497-7606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802G-TR |
Description | DIODE STANDARD 200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UGB8DT | Diotec Semiconductor | 1.000 | 4878-UGB8DT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78600 € | 7,86 € |
| 100 | 0,52060 € | 52,06 € |
| 500 | 0,40654 € | 203,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36980 € | 369,80 € |
| 2.000 | 0,33888 € | 677,76 € |
| 3.000 | 0,32313 € | 969,39 € |
| 5.000 | 0,30543 € | 1.527,15 € |
| 7.000 | 0,29495 € | 2.064,65 € |
| 10.000 | 0,28476 € | 2.847,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

