
STTH802BY-TR | |
|---|---|
DigiKey Part Number | 497-11856-2-ND - Tape & Reel (TR) 497-11856-1-ND - Cut Tape (CT) 497-11856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802BY-TR |
Description | DIODE STANDARD 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802BY-TR Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURD820 | SMC Diode Solutions | 19.266 | 1655-SDURD820CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,39150 € | 39,15 € |
| 500 | 0,30222 € | 151,11 € |
| 1.000 | 0,27348 € | 273,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24234 € | 605,85 € |
| 5.000 | 0,22309 € | 1.115,45 € |
| 7.500 | 0,21329 € | 1.599,67 € |
| 12.500 | 0,20227 € | 2.528,38 € |
| 17.500 | 0,19574 € | 3.425,45 € |
| 25.000 | 0,18940 € | 4.735,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

