
STTH6112TV2 | |
|---|---|
DigiKey Part Number | 497-8814-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH6112TV2 |
Description | DIODE MODULE GP 1200V 30A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 30A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 115 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.25 V @ 30 A |

