STTH6102TV1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 77
Unit Price: 19,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 29
Unit Price: 24,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 23,55050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,36367 €
Datasheet
Diode Array 2 Independent 200 V 30A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH6102TV1

DigiKey Part Number
497-3554-5-ND
Manufacturer
Manufacturer Product Number
STTH6102TV1
Description
DIODE MODULE GP 200V 30A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 30A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
30 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
ISOTOP
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
ISOTOP®
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH60L06TV1STMicroelectronics77497-3796-5-ND19,03000 €Similar
APT2X101D20JMicrochip Technology29APT2X101D20J-ND24,64000 €Similar
APT2X31D20JMicrochip Technology0APT2X31D20J-ND23,55050 €Similar
APT2X61D20JMicrochip Technology0APT2X61D20J-ND20,36367 €Similar
Obsolete
This product is no longer manufactured. View Substitutes