Similar

STTH60SW03CW | |
|---|---|
DigiKey Part Number | STTH60SW03CW-ND |
Manufacturer | |
Manufacturer Product Number | STTH60SW03CW |
Description | DIODE ARRAY GP 300V 30A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 27 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60CPH03-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-60CPH03-N3-ND | 5,92000 € | Similar |


