


STTH60RQ06WL | |
|---|---|
DigiKey Part Number | 497-STTH60RQ06WL-ND |
Manufacturer | |
Manufacturer Product Number | STTH60RQ06WL |
Description | DIODE STANDARD 600V 60A DO247 LL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole DO-247 LL |
Datasheet | Datasheet |
EDA/CAD Models | STTH60RQ06WL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 80 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-247 LL |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 30 | 2,39033 € | 71,71 € |
| 120 | 1,97000 € | 236,40 € |
| 510 | 1,66171 € | 847,47 € |
| 1.020 | 1,54921 € | 1.580,19 € |
| 2.010 | 1,45651 € | 2.927,59 € |
| 5.010 | 1,42358 € | 7.132,14 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

