Diode 400 V 60A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH60R04W

DigiKey Part Number
497-7603-5-ND
Manufacturer
Manufacturer Product Number
STTH60R04W
Description
DIODE STANDARD 400V 60A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 400 V 60A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH60R04W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
60 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,10000 €2,10 €
302,08267 €62,48 €
1201,99058 €238,87 €
5101,80337 €919,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €