
STTH602CSFY | |
|---|---|
DigiKey Part Number | 497-STTH602CSFYTR-ND - Tape & Reel (TR) 497-STTH602CSFYCT-ND - Cut Tape (CT) 497-STTH602CSFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH602CSFY |
Description | DIODE ARRAY GP 200V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | STTH602CSFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.06 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 31 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44720 € | 44,72 € |
| 500 | 0,34704 € | 173,52 € |
| 1.000 | 0,31480 € | 314,80 € |
| 2.000 | 0,28767 € | 575,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25322 € | 1.519,32 € |
| 12.000 | 0,23588 € | 2.830,56 € |
| 18.000 | 0,22705 € | 4.086,90 € |
| 30.000 | 0,21713 € | 6.513,90 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

