Similar
Similar
Similar

STTH602CFP | |
|---|---|
DigiKey Part Number | 497-7600-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH602CFP |
Description | DIODE ARRAY GP 200V 3A TO-220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1620CTG | onsemi | 240 | MURF1620CTGOS-ND | 2,11000 € | Similar |
| RF1001T2D | Rohm Semiconductor | 20 | RF1001T2D-ND | 1,33000 € | Similar |
| RF601T2D | Rohm Semiconductor | 40 | RF601T2D-ND | 1,06000 € | Similar |
| SBR10200CTFP | Diodes Incorporated | 16 | SBR10200CTFP-ND | 1,80000 € | Similar |
| SBR20A200CTFP | Diodes Incorporated | 57 | SBR20A200CTFP-ND | 1,78000 € | Similar |




