Diode Array 1 Pair Common Cathode 200 V 40A Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH60200CSA1

DigiKey Part Number
497-STTH60200CSA1-ND
Manufacturer
Manufacturer Product Number
STTH60200CSA1
Description
RAD-HARD 2 X 30 A - 200 V ULTRAF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 40A Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 40 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
60 ns
Packaging
Strip
Current - Reverse Leakage @ Vr
30 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
3-SMD, No Lead
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMD1
Current - Average Rectified (Io) (per Diode)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1367,82000 €367,82 €
10353,38900 €3.533,89 €
Manufacturers Standard Package
Unit Price without VAT:367,82000 €
Unit Price with VAT:437,70580 €