


STTH6012WL | |
|---|---|
DigiKey Part Number | 497-STTH6012WL-ND |
Manufacturer | |
Manufacturer Product Number | STTH6012WL |
Description | DIODE STD 1200V 60A DO247 LL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole DO-247 LL |
Datasheet | Datasheet |
EDA/CAD Models | STTH6012WL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 125 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-247 LL |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 2.25 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP60-12B | IXYS | 27 | 238-DSEP60-12B-ND | 11,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,55700 € | 35,57 € |
| 100 | 2,55730 € | 255,73 € |
| 600 | 2,09307 € | 1.255,84 € |
| 1.200 | 1,96245 € | 2.354,94 € |
| 2.400 | 1,89655 € | 4.551,72 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

