


STTH5R06DJF-TR | |
|---|---|
DigiKey Part Number | 497-12870-2-ND - Tape & Reel (TR) 497-12870-1-ND - Cut Tape (CT) 497-12870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH5R06DJF-TR |
Description | DIODE STANDARD 600V 5A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06DJF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,36800 € | 13,68 € |
| 100 | 0,98730 € | 98,73 € |
| 500 | 0,79336 € | 396,68 € |
| 1.000 | 0,79201 € | 792,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73271 € | 2.198,13 € |
| 6.000 | 0,70311 € | 4.218,66 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

