
STTH5R06BY-TR | |
|---|---|
DigiKey Part Number | 497-12356-2-ND - Tape & Reel (TR) 497-12356-1-ND - Cut Tape (CT) 497-12356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH5R06BY-TR |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06BY-TR Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 5 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86200 € | 8,62 € |
| 100 | 0,57270 € | 57,27 € |
| 500 | 0,44872 € | 224,36 € |
| 1.000 | 0,40883 € | 408,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36564 € | 914,10 € |
| 5.000 | 0,33894 € | 1.694,70 € |
| 7.500 | 0,32535 € | 2.440,12 € |
| 12.500 | 0,31007 € | 3.875,88 € |
| 17.500 | 0,30103 € | 5.268,03 € |
| 25.000 | 0,29513 € | 7.378,25 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

