
STTH5L06D | |
|---|---|
DigiKey Part Number | 497-12690-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH5L06D |
Description | DIODE STANDARD 600V 5A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 50 | 0,60080 € | 30,04 € |
| 100 | 0,53420 € | 53,42 € |
| 500 | 0,41758 € | 208,79 € |
| 1.000 | 0,38002 € | 380,02 € |
| 2.000 | 0,34843 € | 696,86 € |
| 5.000 | 0,31423 € | 1.571,15 € |
| 10.000 | 0,29310 € | 2.931,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

