


STTH5BCF060 | |
|---|---|
DigiKey Part Number | 497-11769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH5BCF060 |
Description | DIODE STANDARD 600V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.9 V @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Box (TB) | Reverse Recovery Time (trr) 40 ns |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI756-E3/54 | Vishay General Semiconductor - Diodes Division | 443 | GI756-E3/54GICT-ND | 2,35000 € | Similar |
| GI756-E3/73 | Vishay General Semiconductor - Diodes Division | 4.230 | GI756-E3/73GICT-ND | 2,35000 € | Similar |


