
STTH512D | |
|---|---|
DigiKey Part Number | 497-5158-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH512D |
Description | DIODE STANDARD 1200V 5A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH512D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 50 | 0,64660 € | 32,33 € |
| 100 | 0,57590 € | 57,59 € |
| 500 | 0,45144 € | 225,72 € |
| 1.000 | 0,41141 € | 411,41 € |
| 2.000 | 0,37773 € | 755,46 € |
| 5.000 | 0,34128 € | 1.706,40 € |
| 10.000 | 0,31877 € | 3.187,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

