Direct

STTH512B | |
|---|---|
DigiKey Part Number | STTH512B-ND |
Manufacturer | |
Manufacturer Product Number | STTH512B |
Description | DIODE STANDARD 1200V 5A DPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH512B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH512B-TR | STMicroelectronics | 2 | 497-5767-1-ND | 0,92000 € | Direct |


