
STTH50W03CW | |
|---|---|
DigiKey Part Number | 497-STTH50W03CW-ND |
Manufacturer | |
Manufacturer Product Number | STTH50W03CW |
Description | DIODE ARRAY GP 300V 25A TO-247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 25A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH50W03CW Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 25 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 27 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 300 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 30 | 1,54867 € | 46,46 € |
| 120 | 1,25675 € | 150,81 € |
| 510 | 1,04269 € | 531,77 € |
| 1.020 | 0,96449 € | 983,78 € |
| 2.010 | 0,90004 € | 1.809,08 € |
| 5.010 | 0,82892 € | 4.152,89 € |
| 10.020 | 0,82228 € | 8.239,25 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

