Similar
Similar

STTH4R02RL | |
|---|---|
DigiKey Part Number | 497-5259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH4R02RL |
Description | DIODE STANDARD 200V 4A DO201AB |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AB |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR420RLG | onsemi | 14.072 | MUR420RLGOSCT-ND | 0,82000 € | Similar |
| UG4D-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG4D-M3/54-ND | 0,22728 € | Similar |
| UG4D-M3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG4D-M3/73-ND | 0,36622 € | Similar |



