
STTH4L06QRL | |
|---|---|
DigiKey Part Number | STTH4L06QRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH4L06QRL |
Description | DIODE STANDARD 600V 4A DO15 |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | 4,43699 € | Similar |
| 1N4247 | Microchip Technology | 166 | 1N4247-ND | 4,02000 € | Similar |
| 1N4946 | Microchip Technology | 0 | 1N4946-ND | 5,44480 € | Similar |
| 1N5618 | Microchip Technology | 911 | 1N5618-ND | 3,30000 € | Similar |
| 1N5619 | Microchip Technology | 0 | 1N5619-ND | 4,22000 € | Similar |



