
STTH40P03ST | |
|---|---|
DigiKey Part Number | STTH40P03ST-ND |
Manufacturer | |
Manufacturer Product Number | STTH40P03ST |
Description | DIODE STANDARD 300V 40A TO220 |
Customer Reference | |
Detailed Description | Diode 300 V 40A Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |

