
STTH40P03SFP | |
|---|---|
DigiKey Part Number | STTH40P03SFP-ND |
Manufacturer | |
Manufacturer Product Number | STTH40P03SFP |
Description | DIODE STANDARD 300V 40A TO220FP |
Customer Reference | |
Detailed Description | Diode 300 V 40A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 300 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220FP |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 40 A |

