
STTH3R04U | |
|---|---|
DigiKey Part Number | 497-15792-2-ND - Tape & Reel (TR) 497-15792-1-ND - Cut Tape (CT) 497-15792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R04U |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R04U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| 1.000 | 0,16367 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14330 € | 358,25 € |
| 5.000 | 0,13070 € | 653,50 € |
| 7.500 | 0,12428 € | 932,10 € |
| 12.500 | 0,11707 € | 1.463,38 € |
| 17.500 | 0,11279 € | 1.973,83 € |
| 25.000 | 0,10864 € | 2.716,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

