
STTH3L06UFY | |
|---|---|
DigiKey Part Number | 497-15328-2-ND - Tape & Reel (TR) 497-15328-1-ND - Cut Tape (CT) 497-15328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3L06UFY |
Description | DIODE STANDARD 600V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STTH3L06UFY Models |
Category | Reverse Recovery Time (trr) 70 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMBflat |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62300 € | 6,23 € |
| 100 | 0,40810 € | 40,81 € |
| 500 | 0,31562 € | 157,81 € |
| 1.000 | 0,28582 € | 285,82 € |
| 2.000 | 0,26074 € | 521,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23359 € | 1.167,95 € |
| 10.000 | 0,21681 € | 2.168,10 € |
| 15.000 | 0,20826 € | 3.123,90 € |
| 25.000 | 0,19866 € | 4.966,50 € |
| 35.000 | 0,19298 € | 6.754,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

