
STTH3L06B | |
|---|---|
DigiKey Part Number | 497-5157-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3L06B |
Description | DIODE STANDARD 600V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH3L06B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-5EWH06FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-5EWH06FNTRHM3-ND | 0,60181 € | Similar |
| VS-6EWX06FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWX06FNHM3-ND | 0,60312 € | Similar |
| VS-6EWX06FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWX06FNTRHM3-ND | 0,60312 € | Similar |


