
STTH3L06 | |
|---|---|
DigiKey Part Number | 497-3246-1-ND - Cut Tape (CT) 497-3246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH3L06 |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH3L06 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3L06S | STMicroelectronics | 5.154 | 497-3764-1-ND | 2,56000 € | MFR Recommended |
| 1N6545 | Microchip Technology | 0 | 1N6545-ND | 40,80540 € | Similar |
| 1N6628 | Microchip Technology | 0 | 1N6628-ND | 32,69000 € | Similar |
| EGP20J | onsemi | 5.332 | EGP20JCT-ND | 3,57000 € | Similar |
| EGP30J | onsemi | 7 | 488-EGP30JCT-ND | 4,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24570 € | 24,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,18103 € | 108,62 € |
| 1.200 | 0,16275 € | 195,30 € |
| 1.800 | 0,15342 € | 276,16 € |
| 3.000 | 0,14293 € | 428,79 € |
| 4.200 | 0,13671 € | 574,18 € |
| 6.000 | 0,13067 € | 784,02 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

