Diode 600 V 30A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30ST06WY

DigiKey Part Number
497-15959-5-ND
Manufacturer
Manufacturer Product Number
STTH30ST06WY
Description
DIODE STANDARD 600V 30A DO247
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH30ST06WY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
30A
Supplier Device Package
DO-247
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 30 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,56000 €3,56 €
301,95500 €58,65 €
1201,59983 €191,98 €
5101,33922 €683,00 €
1.0201,24406 €1.268,94 €
2.0101,16565 €2.342,96 €
5.0101,10551 €5.538,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €