Diode 1200 V 30A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30S12W

DigiKey Part Number
497-15569-5-ND
Manufacturer
Manufacturer Product Number
STTH30S12W
Description
DIODE STANDARD 1200V 30A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH30S12W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
15 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
DO-247
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,66000 €3,66 €
302,01333 €60,40 €
1201,64933 €197,92 €
5101,38220 €704,92 €
1.0201,28468 €1.310,37 €
2.0101,20432 €2.420,68 €
5.0101,14737 €5.748,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €