
STTH30RQ06L2-TR | |
|---|---|
DigiKey Part Number | 497-STTH30RQ06L2-TR-ND - Tape & Reel (TR) 497-STTH30RQ06L2-TRCT-ND - Cut Tape (CT) 497-STTH30RQ06L2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06L2-TR |
Description | DIODE STANDARD 600V 30A HU3PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06L2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | HU3PAK | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,49000 € | 34,90 € |
| 100 | 2,51600 € | 251,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,30038 € | 1.380,23 € |
| 1.200 | 2,20743 € | 2.648,92 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

