
STTH30RQ06GY-TR | |
|---|---|
DigiKey Part Number | 497-17603-2-ND - Tape & Reel (TR) 497-17603-1-ND - Cut Tape (CT) 497-17603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06GY-TR |
Description | DIODE STANDARD 600V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06GY-TR Models |
Category | Reverse Recovery Time (trr) 55 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 30 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74200 € | 17,42 € |
| 100 | 1,20220 € | 120,22 € |
| 500 | 0,97136 € | 485,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89720 € | 897,20 € |
| 2.000 | 0,83485 € | 1.669,70 € |
| 3.000 | 0,80309 € | 2.409,27 € |
| 5.000 | 0,76743 € | 3.837,15 € |
| 7.000 | 0,75365 € | 5.275,55 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

