
STTH30RQ06G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18464-2-ND - Tape & Reel (TR) 497-18464-1-ND - Cut Tape (CT) 497-18464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06G2Y-TR |
Description | DIODE STANDARD 600V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06G2Y-TR Models |
Category | Reverse Recovery Time (trr) 55 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK HV |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,03400 € | 20,34 € |
| 100 | 1,41580 € | 141,58 € |
| 500 | 1,15176 € | 575,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06694 € | 1.066,94 € |
| 2.000 | 0,99563 € | 1.991,26 € |
| 3.000 | 0,95933 € | 2.877,99 € |
| 5.000 | 0,92278 € | 4.613,90 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

