


STTH30R03CG-TR | |
|---|---|
DigiKey Part Number | 497-8051-2-ND - Tape & Reel (TR) 497-8051-1-ND - Cut Tape (CT) 497-8051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30R03CG-TR |
Description | DIODE ARRAY GP 300V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R03CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,14600 € | 21,46 € |
| 100 | 1,49860 € | 149,86 € |
| 500 | 1,22198 € | 610,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13314 € | 1.133,14 € |
| 2.000 | 1,05844 € | 2.116,88 € |
| 3.000 | 1,02041 € | 3.061,23 € |
| 5.000 | 0,98971 € | 4.948,55 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

