Similar

STTH30L06PI | |
|---|---|
DigiKey Part Number | 497-4630-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30L06PI |
Description | DIODE STANDARD 600V 30A DOP3I |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole DOP3I |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DOP3I |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH30L06W | STMicroelectronics | 384 | 497-4411-5-ND | 3,14000 € | Similar |


