
STTH30L06P | |
|---|---|
DigiKey Part Number | STTH30L06P-ND |
Manufacturer | |
Manufacturer Product Number | STTH30L06P |
Description | DIODE STANDARD 600V 30A SOD932 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole SOD-93-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-93-2 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Base Product Number |

