


STTH30L06GY-TR | |
|---|---|
DigiKey Part Number | 497-13540-2-ND - Tape & Reel (TR) 497-13540-1-ND - Cut Tape (CT) 497-13540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30L06GY-TR |
Description | DIODE STANDARD 600V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06GY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,84100 € | 18,41 € |
| 100 | 1,39130 € | 139,13 € |
| 500 | 1,21332 € | 606,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05172 € | 1.051,72 € |
| 2.000 | 0,99128 € | 1.982,56 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |











