Similar

STTH30L06CT | |
|---|---|
DigiKey Part Number | 497-3802-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30L06CT |
Description | DIODE ARRAY GP 600V 20A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDUR3060CT | SMC Diode Solutions | 0 | 1655-1187-ND | 0,46464 € | Similar |


