


STTH30L06CG-TR | |
|---|---|
DigiKey Part Number | 497-10317-2-ND - Tape & Reel (TR) 497-10317-1-ND - Cut Tape (CT) 497-10317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30L06CG-TR |
Description | DIODE ARRAY GP 600V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 85 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,86600 € | 18,66 € |
| 100 | 1,29280 € | 129,28 € |
| 500 | 1,04774 € | 523,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96900 € | 969,00 € |
| 2.000 | 0,90281 € | 1.805,62 € |
| 3.000 | 0,86910 € | 2.607,30 € |
| 5.000 | 0,83124 € | 4.156,20 € |
| 7.000 | 0,82472 € | 5.773,04 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


