Image for STTH30AC06SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30AC06SP

DigiKey Part Number
STTH30AC06SP-ND
Manufacturer
Manufacturer Product Number
STTH30AC06SP
Description
DIODE STANDARD 600V 30A TO3P
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-3P
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.