


STTH30AC06CWL | |
|---|---|
DigiKey Part Number | 497-14288-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30AC06CWL |
Description | DIODE ARRAY GP 600V 15A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30AC06CWL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.95 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 30 | 1,77067 € | 53,12 € |
| 120 | 1,44358 € | 173,23 € |
| 510 | 1,20349 € | 613,78 € |
| 1.020 | 1,11581 € | 1.138,13 € |
| 2.010 | 1,04356 € | 2.097,56 € |
| 5.010 | 0,97321 € | 4.875,78 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

