
STTH302 | |
|---|---|
DigiKey Part Number | 497-2445-1-ND - Cut Tape (CT) 497-2445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH302 |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH302 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH302S | STMicroelectronics | 5.195 | 497-5230-1-ND | 0,76000 € | MFR Recommended |
| STTH302 | STMicroelectronics | 2.749 | 497-2445-1-ND | 0,71000 € | Parametric Equivalent |
| STTH302RL | STMicroelectronics | 1.200 | 497-STTH302RLCT-ND | 0,71000 € | Parametric Equivalent |
| EGP20A | onsemi | 1.457 | EGP20ACT-ND | 0,94000 € | Similar |
| EGP20B | onsemi | 6.775 | EGP20BCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,28630 € | 28,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,21233 € | 127,40 € |
| 1.200 | 0,19141 € | 229,69 € |
| 1.800 | 0,18073 € | 325,31 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

