Diode 1000 V 30A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3010WY

DigiKey Part Number
497-13282-5-ND
Manufacturer
Manufacturer Product Number
STTH3010WY
Description
DIODE STANDARD 1000V 30A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
STTH3010WY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
100 ns
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 1000 V
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEI30-10AIXYS2.611DSEI30-10A-ND6,50000 €Similar
In-Stock: 328
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,62000 €3,62 €
301,98767 €59,63 €
1201,62742 €195,29 €
5101,36312 €695,19 €
1.0201,26666 €1.291,99 €
2.0101,18716 €2.386,19 €
5.0101,12877 €5.655,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €