Similar

STTH3006TPI | |
|---|---|
DigiKey Part Number | 497-4410-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3006TPI |
Description | DIODE ARRAY GP 600V 30A TOP-3I |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 30A Through Hole TOP-3 Insulated |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case TOP-3 Insulated |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TOP-3I |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1506TPI | STMicroelectronics | 425 | 497-7582-5-ND | 4,25000 € | Similar |


