
STTH3002CPI | |
|---|---|
DigiKey Part Number | 497-5278-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3002CPI |
Description | DIODE ARRAY GP 200V 15A TOP-3I |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TOP-3 Insulated |
Datasheet | Datasheet |
EDA/CAD Models | STTH3002CPI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 22 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TOP-3 Insulated |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TOP-3I |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |

