Diode 600 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2R06RL

DigiKey Part Number
497-4409-2-ND - Tape & Reel (TR)
497-4409-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH2R06RL
Description
DIODE STANDARD 600V 2A DO41
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STTH2R06RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH2R06ASTMicroelectronics44.729497-3777-1-ND0,48000 €MFR Recommended
MUR260RLGonsemi6.843MUR260RLGOSCT-ND0,60000 €Similar
RGP10JE-E3/53Vishay General Semiconductor - Diodes Division0RGP10JE-E3/53-ND0,37734 €Similar
RGP10JE-E3/73Vishay General Semiconductor - Diodes Division0RGP10JE-E3/73-ND0,30628 €Similar
SBYV26C-E3/73Vishay General Semiconductor - Diodes Division32.483SBYV26C-E3/73GICT-ND1,28000 €Similar
In-Stock: 13.636
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
1000,15950 €15,95 €
5000,11920 €59,60 €
1.0000,10619 €106,19 €
2.0000,09521 €190,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08331 €416,55 €
10.0000,07595 €759,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €