Similar

STTH20R04W | |
|---|---|
DigiKey Part Number | 497-7590-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH20R04W |
Description | DIODE STANDARD 400V 20A DO247 |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole DO-247 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-247 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D40BG | Microchip Technology | 281 | APT30D40BG-ND | 2,51000 € | Similar |


